
F2211/4 BK147 | |
|---|---|
DigiKey Part Number | F2211/4BK147-ND |
Manufacturer | |
Manufacturer Product Number | F2211/4 BK147 |
Description | HEATSHRINK 1/4"X1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 2 | 10,18500 Kč | 20,37 Kč |
| 3 | 9,73000 Kč | 29,19 Kč |
| 5 | 9,15600 Kč | 45,78 Kč |
| 7 | 8,78857 Kč | 61,52 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







