
F2213/16 BK103 | |
|---|---|
DigiKey Part Number | F2213/16BK103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 BK103 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 2 | 104,04500 Kč | 208,09 Kč |
| 3 | 99,11000 Kč | 297,33 Kč |
| 5 | 93,14800 Kč | 465,74 Kč |
| 7 | 89,45143 Kč | 626,16 Kč |
| 10 | 85,69300 Kč | 856,93 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |













