
F2213/8 CL103 | |
|---|---|
DigiKey Part Number | F2213/8CL103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 CL103 |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 2 | 120,84500 Kč | 241,69 Kč |
| 3 | 115,07000 Kč | 345,21 Kč |
| 5 | 108,18200 Kč | 540,91 Kč |
| 7 | 103,85000 Kč | 726,95 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |








