
F2213/8 CL065 | |
|---|---|
DigiKey Part Number | F2213/8CL065-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 CL065 |
Description | HEATSHRINK 3/8" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 2 | 62,89000 Kč | 125,78 Kč |
| 3 | 59,91333 Kč | 179,74 Kč |
| 5 | 56,31600 Kč | 281,58 Kč |
| 7 | 54,05429 Kč | 378,38 Kč |
| 10 | 51,78100 Kč | 517,81 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 50 | 42,63020 Kč | 2 131,51 Kč |
| 100 | 39,20750 Kč | 3 920,75 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |





