Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/4 BK064

DigiKey Part Number
F2211/4BK064-ND
Manufacturer
Manufacturer Product Number
F2211/4 BK064
Description
HEATSHRINK 1/4" X 0.5' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
251,34000 Kč102,68 Kč
348,85667 Kč146,57 Kč
545,94400 Kč229,72 Kč
744,12571 Kč308,88 Kč
1042,24800 Kč422,48 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč
Alternate Length
HEATSHRINK 1/4"X1"
In-Stock: 17922
Unit Price: 11,13000 Kč
HEATSHRINK 1/4" X 100' BLACK
In-Stock: 65
Unit Price: 3 696,91000 Kč
HEATSHRINK 1/4" X 0.042' BLACK
In-Stock: 238
Unit Price: 9,03000 Kč
HEATSHRINK 1/4" X 250' BLACK
In-Stock: 0
Unit Price: 4 800,35000 Kč
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 5725
Unit Price: 119,48000 Kč