
PCA9505DGGY | |
|---|---|
DigiKey Part Number | 568-PCA9505DGGYTR-ND - Tape & Reel (TR) 568-PCA9505DGGYCT-ND - Cut Tape (CT) 568-PCA9505DGGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9505DGGY |
Description | IC XPNDR 400KHZ I2C 56TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 400 kHz 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 15mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 89,49300 Kč | 894,93 Kč |
| 25 | 82,58920 Kč | 2 064,73 Kč |
| 100 | 74,99020 Kč | 7 499,02 Kč |
| 250 | 71,88372 Kč | 17 970,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,18951 Kč | 134 379,02 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |











