10k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC248-FR-0710KL

DigiKey Part Number
13-YC248-FR-0710KLTR-ND - Tape & Reel (TR)
13-YC248-FR-0710KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC248-FR-0710KL
Description
RES ARRAY 8 RES 10K OHM 1606
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC248-FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,49400 Kč44,94 Kč
253,79640 Kč94,91 Kč
503,35960 Kč167,98 Kč
1002,98800 Kč298,80 Kč
2502,58108 Kč645,27 Kč
5002,32616 Kč1 163,08 Kč
1 0002,10925 Kč2 109,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72301 Kč8 615,05 Kč
10 0001,59671 Kč15 967,10 Kč
15 0001,53182 Kč22 977,30 Kč
25 0001,45843 Kč36 460,75 Kč
35 0001,41470 Kč49 514,50 Kč
50 0001,37197 Kč68 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč