
A29200-051 | |
|---|---|
DigiKey Part Number | 2262-A29200-051TR-ND - Tape & Reel (TR) 2262-A29200-051CT-ND - Cut Tape (CT) 2262-A29200-051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29200-051 |
Description | CONN D-TYPE RCPT 51POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29200-051 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 957,21000 Kč | 4 957,21 Kč |
| 10 | 4 684,82200 Kč | 46 848,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3 738,81160 Kč | 93 470,29 Kč |
| 50 | 3 603,51720 Kč | 180 175,86 Kč |
| Unit Price without VAT: | 4 957,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 998,22410 Kč |












