8 Position High Density Array Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position High Density Array Receptacle Connector Solder Surface Mount
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARF6-08-S-D-A-K-TR

DigiKey Part Number
612-ARF6-08-S-D-A-K-TR-ND - Tape & Reel (TR)
612-ARF6-08-S-D-A-K-TRCT-ND - Cut Tape (CT)
612-ARF6-08-S-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARF6-08-S-D-A-K-TR
Description
CONN SKT 8PAIR SMD GOLD VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position High Density Array Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ARF6-08-S-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place Cap, Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,14000 Kč129,14 Kč
10109,79900 Kč1 097,99 Kč
10093,31300 Kč9 331,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25098,96440 Kč24 741,10 Kč
50091,65668 Kč45 828,34 Kč
1 25077,06299 Kč96 328,74 Kč
2 50070,84204 Kč177 105,10 Kč
Manufacturers Standard Package
Unit Price without VAT:129,14000 Kč
Unit Price with VAT:156,25940 Kč