


ARF6-16-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-16-S-RA-TR-ND - Tape & Reel (TR) 612-ARF6-16-S-RA-TRCT-ND - Cut Tape (CT) 612-ARF6-16-S-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARF6-16-S-RA-TR |
Description | CONN SKT 16PAIR SMD GOLD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-16-S-RA-TR Models |
Category | Number of Positions 32 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 Kč | 237,34 Kč |
| 10 | 201,58900 Kč | 2 015,89 Kč |
| 100 | 171,35710 Kč | 17 135,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 192,57969 Kč | 43 330,43 Kč |
| 450 | 178,37756 Kč | 80 269,90 Kč |
| 675 | 149,95135 Kč | 101 217,16 Kč |
| 1 125 | 137,80276 Kč | 155 028,11 Kč |
| Unit Price without VAT: | 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 287,18140 Kč |










