Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308MT330TBG

DigiKey Part Number
488-NCP308MT330TBGTR-ND - Tape & Reel (TR)
488-NCP308MT330TBGCT-ND - Cut Tape (CT)
488-NCP308MT330TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP308MT330TBG
Description
IC SUPERVISOR 1 CHANNEL 6WDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP308MT330TBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-WDFN (2x2)
Voltage - Threshold
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1014,07700 Kč140,77 Kč
2512,68000 Kč317,00 Kč
10011,15560 Kč1 115,56 Kč
25010,42692 Kč2 606,73 Kč
5009,98728 Kč4 993,64 Kč
1 0009,67153 Kč9 671,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,91100 Kč26 733,00 Kč
6 0008,69869 Kč52 192,14 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč