
SN74HCS595QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS595QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS595QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS595QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595QDYYRQ1 |
Description | IC SR TRI-STATE 8BIT 16SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of Elements 1 | Supplier Device Package 16-SOT-23-THIN |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS595DYYR | Texas Instruments | 4 798 | 296-SN74HCS595DYYRCT-ND | 0,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,28160 Kč | 157,04 Kč |
| 100 | 5,45580 Kč | 545,58 Kč |
| 250 | 5,06036 Kč | 1 265,09 Kč |
| 500 | 4,82220 Kč | 2 411,10 Kč |
| 1 000 | 4,65870 Kč | 4 658,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65486 Kč | 10 964,58 Kč |
| 6 000 | 3,55284 Kč | 21 317,04 Kč |
| 9 000 | 3,50173 Kč | 31 515,57 Kč |
| 15 000 | 3,44513 Kč | 51 676,95 Kč |
| 21 000 | 3,41205 Kč | 71 653,05 Kč |
| 30 000 | 3,38022 Kč | 101 406,60 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |







