



FP301-1/4-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-1/4-100'-BLACK-SPOOL-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/4-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 1/4-100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 850,34000 Kč | 1 850,34 Kč |
| 2 | 1 701,68000 Kč | 3 403,36 Kč |
| 3 | 1 620,41667 Kč | 4 861,25 Kč |
| 5 | 1 523,48800 Kč | 7 617,44 Kč |
| 7 | 1 462,84000 Kč | 10 239,88 Kč |
| 10 | 1 462,67900 Kč | 14 626,79 Kč |
| Unit Price without VAT: | 1 850,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 238,91140 Kč |













