



FP301-3/8-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3/8-100'-BLACK-SPOOL-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 3/8-100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,95000 Kč | 2 060,95 Kč |
| 2 | 1 895,38500 Kč | 3 790,77 Kč |
| 3 | 1 804,84667 Kč | 5 414,54 Kč |
| 5 | 1 696,93200 Kč | 8 484,66 Kč |
| 7 | 1 646,54286 Kč | 11 525,80 Kč |
| Unit Price without VAT: | 2 060,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,74950 Kč |











