
FP301-1/16-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 3M157928-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/16-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 1/16-100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,29000 Kč | 1 811,29 Kč |
| 2 | 1 665,87500 Kč | 3 331,75 Kč |
| 3 | 1 586,26000 Kč | 4 758,78 Kč |
| 5 | 1 491,40400 Kč | 7 457,02 Kč |
| 7 | 1 432,03429 Kč | 10 024,24 Kč |
| 10 | 1 428,87200 Kč | 14 288,72 Kč |
| Unit Price without VAT: | 1 811,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,66090 Kč |















