Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670129 | |
|---|---|
DigiKey Part Number | 0192670129-ND |
Manufacturer | |
Manufacturer Product Number | 0192670129 |
Description | HEATSHRINK 1/8" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/8 BK005 | Alpha Wire | 115 | F2211/8BK005-ND | 2 508,42000 Kč | Parametric Equivalent |
| FP301-1/8-100'-BLACK-SPOOL | 3M | 117 | 19-FP301-1/8-100'-BLACK-SPOOL-DS-ND | 41,79000 Kč | Parametric Equivalent |
| FP301-1/8-100'-BLACK-SPOOL | 3M | 213 | 3M155926-100-ND | 1 832,71000 Kč | Parametric Equivalent |
| HSTT12-C | Panduit Corp | 0 | 298-13625-ND | 1 941,69000 Kč | Parametric Equivalent |
| HSTTV12-C | Panduit Corp | 1 | 298-13689-ND | 2 110,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,56788 Kč | 5 283,94 Kč |
| Unit Price without VAT: | 10,56788 Kč |
|---|---|
| Unit Price with VAT: | 12,78713 Kč |











