0192670130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2 032,61000 Kč
Datasheet
Image for 0192670130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670130

DigiKey Part Number
0192670130-ND
Manufacturer
Manufacturer Product Number
0192670130
Description
HEATSHRINK 1/8" X 100' WHITE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301-1/8-WHITE-100'3M03M157994-100-ND0,00000 KčParametric Equivalent
HSTT12-C10Panduit Corp0298-13626-ND2 032,61000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0008,38828 Kč8 388,28 Kč
Unit Price without VAT:8,38828 Kč
Unit Price with VAT:10,14982 Kč
Alternate Color
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price: 10,56788 Kč
HEATSHRINK 1/8" X 100' RED
In-Stock: 0
Unit Price: 8,04559 Kč