Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTV12-C | |
|---|---|
DigiKey Part Number | 298-13689-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV12-C |
Description | HEATSHRINK 1/8" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-C | Panduit Corp | 0 | 298-13625-ND | 1 928,51000 Kč | Parametric Equivalent |
| 0192670129 | Molex | 0 | 0192670129-ND | 10,49616 Kč | Parametric Equivalent |
| F2211/8 BK005 | Alpha Wire | 100 | F2211/8BK005-ND | 2 491,40000 Kč | Parametric Equivalent |
| FP301-1/8-100'-BLACK-SPOOL | 3M | 90 | 19-FP301-1/8-100'-BLACK-SPOOL-DS-ND | 41,50000 Kč | Parametric Equivalent |
| FP301-1/8-100'-BLACK-SPOOL | 3M | 185 | 3M155926-100-ND | 1 820,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,19000 Kč | 2 096,19 Kč |
| 2 | 2 050,82500 Kč | 4 101,65 Kč |
| 3 | 2 024,65333 Kč | 6 073,96 Kč |
| 5 | 1 992,20000 Kč | 9 961,00 Kč |
| 7 | 1 971,05286 Kč | 13 797,37 Kč |
| 10 | 1 948,86300 Kč | 19 488,63 Kč |
| Unit Price without VAT: | 2 096,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,38990 Kč |








