HSTTV12-48-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 096,19000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 27,14350 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV12-48-Q

DigiKey Part Number
298-13495-ND
Manufacturer
Manufacturer Product Number
HSTTV12-48-Q
Description
HEATSHRINK 1/8" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, UV Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTV12-CPanduit Corp0298-13689-ND2 096,19000 KčSimilar
309-65124HellermannTyton0309-65124-ND27,14350 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/8" X 1000' BLACK
In-Stock: 0
Unit Price: 18 386,83000 Kč
HEATSHRINK 1/8" X 0.5' BLK 1=10
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price: 2 096,19000 Kč
HEATSHRINK 1/8" X 25' BLACK
In-Stock: 0
Unit Price: