Similar
Parametric Equivalent

309-65124 | |
|---|---|
DigiKey Part Number | 309-65124-ND |
Manufacturer | |
Manufacturer Product Number | 309-65124 |
Description | HEATSHRINK 1/8"X4' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.063" (1.60mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV12-48-Q | Panduit Corp | 0 | 298-13495-ND | 0,00000 Kč | Similar |
| Q2-F-1/8-01-QB48IN-25 | Qualtek | 23 782 | Q2F018B-ND | 42,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,14350 Kč | 542,87 Kč |
| Unit Price without VAT: | 27,14350 Kč |
|---|---|
| Unit Price with VAT: | 32,84364 Kč |








