309-65128 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1 353
Unit Price: 103,23000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65128

DigiKey Part Number
309-65128-ND
Manufacturer
Manufacturer Product Number
309-65128
Description
HEATSHRINK 1/8"X4' WH
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.063" (1.60mm)
Mfr
Recovered Wall Thickness
0.019" (0.48mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/8 WH103Alpha Wire1 353F2211/8WH103-ND103,23000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8"X4' BK
In-Stock: 0
Unit Price: 27,14350 Kč
HEATSHRINK 1/8"X4' CL
In-Stock: 0
Unit Price: 23,62016 Kč
HEATSHRINK 1/8"X4' RD
In-Stock: 0
Unit Price: 23,62016 Kč
HEATSHRINK 1/8"X4' BLU
In-Stock: 0
Unit Price: 22,74300 Kč
HEATSHRINK 1/8"X4' YEL
In-Stock: 0
Unit Price: 22,74300 Kč