
SH275-1/8 | |
|---|---|
DigiKey Part Number | W183-500-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/8 |
Description | HEATSHRINK BLACK 1/8IN X 500FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 217,16000 Kč | 5 217,16 Kč |
| 2 | 4 798,25500 Kč | 9 596,51 Kč |
| 3 | 4 569,02333 Kč | 13 707,07 Kč |
| 5 | 4 567,06600 Kč | 22 835,33 Kč |
| Unit Price without VAT: | 5 217,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 312,76360 Kč |



