SH275-1/8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 10 500
Unit Price: 1,55764 Kč
Datasheet

Direct


Qualtek
In Stock: 2 620
Unit Price: 12,39000 Kč
Datasheet

Similar


Alpha Wire
In Stock: 1 365
Unit Price: 65,09000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1/8

DigiKey Part Number
W183-1000-ND
Manufacturer
Manufacturer Product Number
SH275-1/8
Description
HEATSHRINK BLACK 1/8IN X 1000FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
1000.0' (304.8m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q2-F-1/8-01-SS500FTQualtek10 500Q2F018B-500-ND1,55764 KčDirect
Q2-F-1/8-01-SS500FTQualtek2 620189-Q2-F-1/8-01-SS500FT-DS-ND12,39000 KčDirect
F221B1/8 BK100Alpha Wire1 365A018B-4-ND65,09000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK BLACK 1/8IN X 500FT
In-Stock: 1
Unit Price: 5 217,16000 Kč
HEATSHRINK BLACK 1/8IN FOOT
In-Stock: 239
Unit Price: 31,08000 Kč