
SH275-1/8 | |
|---|---|
DigiKey Part Number | 49-SH275-1/8-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/8 |
Description | HEATSHRINK BLACK 1/8IN FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 500.0' (152.4m) |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,53400 Kč | 127,67 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 20 | 21,60700 Kč | 432,14 Kč |
| 50 | 19,33920 Kč | 966,96 Kč |
| 100 | 17,78740 Kč | 1 778,74 Kč |
| 250 | 15,92488 Kč | 3 981,22 Kč |
| 500 | 14,64694 Kč | 7 323,47 Kč |
| 1 000 | 13,83243 Kč | 13 832,43 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


