
CGPT-3.2/1.6-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-3.2/1.6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-3.2/1.6-0-SP |
Description | HEAT SHRINK 3.2MM BLACK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 984.3' (300.0m) |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.019" (0.50mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 984.3' (300.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 294,48647 Kč | 88 345,94 Kč |
| Unit Price without VAT: | 294,48647 Kč |
|---|---|
| Unit Price with VAT: | 356,32863 Kč |


