New at DigiKey
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/8 BK206

DigiKey Part Number
216-F221B1/8BK206-DS-ND
Manufacturer
Manufacturer Product Number
F221B1/8 BK206
Description
HEATSHRINK 1/8 IN BLACK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 037
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
522,59400 Kč112,97 Kč
1020,76700 Kč207,67 Kč
2019,10800 Kč382,16 Kč
5017,10500 Kč855,25 Kč
10015,72960 Kč1 572,96 Kč
25014,08208 Kč3 520,52 Kč
50012,95240 Kč6 476,20 Kč
1 00012,08519 Kč12 085,19 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč
Alternate Length
HEATSHRINK 1/8 IN X 500FT BLACK
In-Stock: 63
Unit Price: 4 399,71000 Kč
HEATSHRINK 1/8 IN X 4FT BLACK
In-Stock: 3296
Unit Price: 58,16000 Kč