Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/8 BK206

DigiKey Part Number
A018B-R5-ND
Manufacturer
Manufacturer Product Number
F221B1/8 BK206
Description
HEATSHRK BLK 1/8X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 050
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500,88200 Kč44,10 Kč
1000,81260 Kč81,26 Kč
1500,77273 Kč115,91 Kč
2500,72736 Kč181,84 Kč
3500,69834 Kč244,42 Kč
5000,66858 Kč334,29 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88200 Kč
Unit Price with VAT:1,06722 Kč
Alternate Length
HEATSHRK BLK 1/8X0.75" 50=50PC
In-Stock: 1000
Unit Price: 1,01220 Kč
HEATSHRK BLK 1/8X1" 50=50PC
In-Stock: 3000
Unit Price: 1,13800 Kč
HEATSHRK BLK 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,39000 Kč
HEATSHRK BLK 1/8X2" 50=50PC
In-Stock: 0
Unit Price: 1,63360 Kč
HEATSHRK BLK 1/8X3" 50=50PC
In-Stock: 50
Unit Price: 2,11660 Kč