
F221B1/8 BK206 | |
|---|---|
DigiKey Part Number | A018B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 BK206 |
Description | HEATSHRK BLK 1/8X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,05000 Kč | 52,50 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 150 | 0,91973 Kč | 137,96 Kč |
| 250 | 0,86428 Kč | 216,07 Kč |
| 350 | 0,82971 Kč | 290,40 Kč |
| 500 | 0,79498 Kč | 397,49 Kč |
| 1 250 | 0,71175 Kč | 889,69 Kč |
| 2 500 | 0,65455 Kč | 1 636,38 Kč |
| 5 000 | 0,60201 Kč | 3 010,05 Kč |
| Unit Price without VAT: | 1,05000 Kč |
|---|---|
| Unit Price with VAT: | 1,27050 Kč |







