
F221B1/4 BK203 | |
|---|---|
DigiKey Part Number | A014B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BK203 |
Description | HEATSHRK BLK 1/4X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.167' (50.80mm, 2.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 1,96330 Kč | 196,33 Kč |
| 150 | 1,87020 Kč | 280,53 Kč |
| 250 | 1,75796 Kč | 439,49 Kč |
| 350 | 1,68763 Kč | 590,67 Kč |
| 500 | 1,61642 Kč | 808,21 Kč |
| Unit Price without VAT: | 2,13340 Kč |
|---|---|
| Unit Price with VAT: | 2,58141 Kč |






