
F221B1/4 BK203 | |
|---|---|
DigiKey Part Number | A014B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BK203 |
Description | HEATSHRK BLK 1/4X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,39840 Kč | 69,92 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 150 | 1,22487 Kč | 183,73 Kč |
| 250 | 1,15152 Kč | 287,88 Kč |
| 350 | 1,10569 Kč | 386,99 Kč |
| 500 | 1,05914 Kč | 529,57 Kč |
| Unit Price without VAT: | 1,39840 Kč |
|---|---|
| Unit Price with VAT: | 1,69206 Kč |






