Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/4 BK203

DigiKey Part Number
A014B-R75-ND
Manufacturer
Manufacturer Product Number
F221B1/4 BK203
Description
HEATSHRK BLK 1/4X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.062' (19.05mm, 0.75")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,20940 Kč60,47 Kč
1001,11290 Kč111,29 Kč
1501,05967 Kč158,95 Kč
2500,99616 Kč249,04 Kč
3500,95631 Kč334,71 Kč
5000,91594 Kč457,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20940 Kč
Unit Price with VAT:1,46337 Kč
Alternate Length
HEATSHRK BLK 1/4X0.5" 50=50PC
In-Stock: 1450
Unit Price: 1,01640 Kč
HEATSHRK BLK 1/4X1" 50=50PC
In-Stock: 0
Unit Price: 1,39840 Kč
HEATSHRK BLK 1/4X1.5" 50=50PC
In-Stock: 1500
Unit Price: 1,77220 Kč
HEATSHRK BLK 1/4X2" 50=50PC
In-Stock: 3560
Unit Price: 2,13340 Kč
HEATSHRK BLK 1/4X3" 50=50PC
In-Stock: 0
Unit Price: 2,84740 Kč