
F221B1/4 BK203 | |
|---|---|
DigiKey Part Number | A014B-R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BK203 |
Description | HEATSHRK BLK 1/4X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,93650 Kč | 93,65 Kč |
| 150 | 0,89033 Kč | 133,55 Kč |
| 250 | 0,83740 Kč | 209,35 Kč |
| 350 | 0,80391 Kč | 281,37 Kč |
| 500 | 0,77020 Kč | 385,10 Kč |
| Unit Price without VAT: | 1,01640 Kč |
|---|---|
| Unit Price with VAT: | 1,22984 Kč |






