
F221B1/4 BK203 | |
|---|---|
DigiKey Part Number | A014B-3R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BK203 |
Description | HEATSHRK BLK 1/4X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,61850 Kč | 261,85 Kč |
| 150 | 2,49173 Kč | 373,76 Kč |
| 250 | 2,34336 Kč | 585,84 Kč |
| 350 | 2,24980 Kč | 787,43 Kč |
| 500 | 2,15524 Kč | 1 077,62 Kč |
| Unit Price without VAT: | 2,84740 Kč |
|---|---|
| Unit Price with VAT: | 3,44535 Kč |






