Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/8 BK206

DigiKey Part Number
A018B-1R5-ND
Manufacturer
Manufacturer Product Number
F221B1/8 BK206
Description
HEATSHRK BLK 1/8X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
501,28080 Kč64,04 Kč
1001,17800 Kč117,80 Kč
1501,12127 Kč168,19 Kč
2501,05408 Kč263,52 Kč
3501,01211 Kč354,24 Kč
5000,96926 Kč484,63 Kč
1 2500,86781 Kč1 084,76 Kč
2 5000,79818 Kč1 995,45 Kč
5 0000,73602 Kč3 680,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,28080 Kč
Unit Price with VAT:1,54977 Kč
Alternate Length
HEATSHRK BLK 1/8X0.5" 50=50PC
In-Stock: 3150
Unit Price: 0,81480 Kč
HEATSHRK BLK 1/8X0.75" 50=50PC
In-Stock: 1000
Unit Price: 0,93240 Kč
HEATSHRK BLK 1/8X1" 50=50PC
In-Stock: 3000
Unit Price: 1,05000 Kč
HEATSHRK BLK 1/8X2" 50=50PC
In-Stock: 0
Unit Price: 1,50760 Kč
HEATSHRK BLK 1/8X3" 50=50PC
In-Stock: 50
Unit Price: 1,94860 Kč