
0192670126 | |
|---|---|
DigiKey Part Number | 0192670126-ND |
Manufacturer | |
Manufacturer Product Number | 0192670126 |
Description | HEATSHRINK 1/8" X 1000' BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43968 Kč | 3 439,68 Kč |
| Unit Price without VAT: | 3,43968 Kč |
|---|---|
| Unit Price with VAT: | 4,16201 Kč |


