
8-1195100-7 | |
|---|---|
DigiKey Part Number | 844-8-1195100-7-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8-1195100-7 |
Description | HTSHRINK 1/8"X492.1' BLACK METER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 125°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 492.1' (150.0m) |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 5 | 339,32800 Kč | 1 696,64 Kč |
| 10 | 312,07200 Kč | 3 120,72 Kč |
| 20 | 287,01100 Kč | 5 740,22 Kč |
| 50 | 281,01620 Kč | 14 050,81 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |


