Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/32 BK206

DigiKey Part Number
216-F221B3/32BK206-ND
Manufacturer
Manufacturer Product Number
F221B3/32 BK206
Description
HEATSHRINK 3/32 IN X 500FT BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 106,79000 Kč4 106,79 Kč
23 777,12000 Kč7 554,24 Kč
33 596,67667 Kč10 790,03 Kč
53 511,49600 Kč17 557,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 106,79000 Kč
Unit Price with VAT:4 969,21590 Kč
Alternate Color
HEATSHRINK 3/32 IN CLEAR
In-Stock: 1754
Unit Price: 57,53000 Kč
Alternate Length
HEATSHRINK 3/32 IN BLACK FOOT
In-Stock: 3242
Unit Price: 26,25000 Kč
HEATSHRINK 3/32 IN X 4FT BLACK
In-Stock: 6973
Unit Price: 73,49000 Kč