New at DigiKey
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B3/32 BK206

DigiKey Part Number
216-F221B3/32BK206-DS-ND
Manufacturer
Manufacturer Product Number
F221B3/32 BK206
Description
HEATSHRINK 3/32 IN BLACK FOOT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
500.0' (152.4m)
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 242 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
126,25000 Kč26,25 Kč
521,54400 Kč107,72 Kč
1019,80100 Kč198,01 Kč
2018,21600 Kč364,32 Kč
5016,30280 Kč815,14 Kč
10014,99470 Kč1 499,47 Kč
25013,42444 Kč3 356,11 Kč
50012,34724 Kč6 173,62 Kč
1 00011,46680 Kč11 466,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč
Alternate Length
HEATSHRINK 3/32 IN X 500FT BLACK
In-Stock: 18
Unit Price: 4 106,79000 Kč
HEATSHRINK 3/32 IN X 4FT BLACK
In-Stock: 6973
Unit Price: 73,49000 Kč