
F221B3/32 CL206 | |
|---|---|
DigiKey Part Number | 216-F221B3/32CL206-ND 216-F221B3/32CL206-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 CL206 |
Description | HEATSHRINK 3/32 IN CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 5 | 47,28800 Kč | 236,44 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 20 | 39,99050 Kč | 799,81 Kč |
| 50 | 35,80580 Kč | 1 790,29 Kč |
| 100 | 32,92910 Kč | 3 292,91 Kč |
| 250 | 29,48204 Kč | 7 370,51 Kč |
| 500 | 27,20752 Kč | 13 603,76 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 21,06898 Kč | 10 534,49 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



