Sleeve X 1000' (304.80m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP0.13BK1000

DigiKey Part Number
1030-CCP0.13BK1000-ND
Manufacturer
Manufacturer Product Number
CCP0.13BK1000
Description
EXPAND SLEEVING 1/8"X1000' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene Terephthalate (PET), Halogen Free
Manufacturer
Techflex
Color
Black
Series
Length
1000' (304.80m)
Packaging
Spool
Wall Thickness
0.024" (0.61mm)
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Type Attributes
Expandable
Features
Clean Cut
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Diameter - Inside, Expanded
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 826,12000 Kč2 826,12 Kč
22 599,23500 Kč5 198,47 Kč
32 475,03333 Kč7 425,10 Kč
52 329,18200 Kč11 645,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 826,12000 Kč
Unit Price with VAT:3 419,60520 Kč
Alternate Length
EXPAND SLEEVING 1/8" X 100' BLK
In-Stock: 54
Unit Price: 519,49000 Kč