
F221B1/2 CL201 | |
|---|---|
DigiKey Part Number | A012C-3R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 CL201 |
Description | HEATSHRK CLR 1/2X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.250' (76.20mm, 3.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,38900 Kč | 169,45 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 150 | 2,96633 Kč | 444,95 Kč |
| 250 | 2,78936 Kč | 697,34 Kč |
| 350 | 2,67814 Kč | 937,35 Kč |
| 500 | 2,56512 Kč | 1 282,56 Kč |
| Unit Price without VAT: | 3,38900 Kč |
|---|---|
| Unit Price with VAT: | 4,10069 Kč |







