Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1/2-01-MS100FT

DigiKey Part Number
Q2F012B-100-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/2-01-MS100FT
Description
HEATSHRINK 1/2" X 100' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.024" (0.61mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/2-100'-BLACK-SPOOL3M41819-FP301-1/2-100'-BLACK-SPOOL-DS-ND46,20000 KčParametric Equivalent
FP301-1/2-100'-BLACK-SPOOL3M18719-FP301-1/2-100'-BLACK-SPOOL-ND2 025,47000 KčParametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1545,53000 Kč545,53 Kč
2501,74500 Kč1 003,49 Kč
3477,77333 Kč1 433,32 Kč
5449,19000 Kč2 245,95 Kč
7431,29857 Kč3 019,09 Kč
10413,11500 Kč4 131,15 Kč
Manufacturers Standard Package
Unit Price without VAT:545,53000 Kč
Unit Price with VAT:660,09130 Kč
Alternate Length
HEATSHRINK POLY 1/2" BLK 6" 14PC
In-Stock: 37
Unit Price: 64,67000 Kč
HEATSHRINK POLY Q2F 1/2" BLK 15'
In-Stock: 0
Unit Price: 92,60100 Kč
HEATSHRINK POL 1/2" BLK 4' 1=1PC
In-Stock: 13446
Unit Price: 92,60000 Kč
HEATSHRINK 1/2" BLACK
In-Stock: 22800
Unit Price: 4,72875 Kč
HEATSHRINK 1/2" BLACK FOOT
In-Stock: 310
Unit Price: 19,11000 Kč