


Q2-F-1/8-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F018B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/8-01-MS100FT |
Description | HEATSHRINK 1/8" X 100' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,78000 Kč | 228,78 Kč |
| 2 | 210,33000 Kč | 420,66 Kč |
| 3 | 200,28333 Kč | 600,85 Kč |
| 5 | 188,32600 Kč | 941,63 Kč |
| 7 | 180,81714 Kč | 1 265,72 Kč |
| 10 | 173,18400 Kč | 1 731,84 Kč |
| Unit Price without VAT: | 228,78000 Kč |
|---|---|
| Unit Price with VAT: | 276,82380 Kč |















