


Q2-F-3/32-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F332B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/32-01-MS100FT |
Description | HEATSHRINK 0.093" X 100' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 2 | 171,03000 Kč | 342,06 Kč |
| 3 | 162,80333 Kč | 488,41 Kč |
| 5 | 153,07600 Kč | 765,38 Kč |
| 7 | 146,98571 Kč | 1 028,90 Kč |
| 10 | 140,79200 Kč | 1 407,92 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |
















