


Q2-F-3/64-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F364B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/64-01-MS100FT |
Description | HEATSHRINK 0.046" X 100' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 2 | 150,66000 Kč | 301,32 Kč |
| 3 | 143,48667 Kč | 430,46 Kč |
| 5 | 134,85000 Kč | 674,25 Kč |
| 7 | 129,49714 Kč | 906,48 Kč |
| 10 | 124,03500 Kč | 1 240,35 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |









