


Q2-F-3/64-01-QB6IN-40 | |
|---|---|
DigiKey Part Number | Q2-F-3/64-01-QB6IN-40-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/64-01-QB6IN-40 |
Description | HEATSHRNK 0.046" X 0.5' BLK 40PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/64 BK059 | Alpha Wire | 377 | F2213/64BK059-ND | 29,61000 Kč | Parametric Equivalent |
| F221B3/64 BK205 | Alpha Wire | 2 300 | A364B-1R0-ND | 1,02900 Kč | Parametric Equivalent |
| F221B3/64 BK205 | Alpha Wire | 1 535 | A364B-R75-ND | 0,92820 Kč | Parametric Equivalent |
| F221V3/64 BK059 | Alpha Wire | 312 | F221V3/64BK059-ND | 31,08000 Kč | Parametric Equivalent |
| FP-301 3/64" BL 1000' | 3M | 150 | FP364K-2R0-ND | 1,87300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 2 | 40,31500 Kč | 80,63 Kč |
| 3 | 38,35667 Kč | 115,07 Kč |
| 5 | 36,07400 Kč | 180,37 Kč |
| 7 | 34,64714 Kč | 242,53 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










