
F221V3/64 BK059 | |
|---|---|
DigiKey Part Number | F221V3/64BK059-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/64 BK059 |
Description | HEATSHRINK 0.046" X 0.5' BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 2 | 28,66000 Kč | 57,32 Kč |
| 3 | 27,29667 Kč | 81,89 Kč |
| 5 | 25,66000 Kč | 128,30 Kč |
| 7 | 24,62714 Kč | 172,39 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |







