Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/64 BK205

DigiKey Part Number
F221V3/64BK205-ND
Manufacturer
Manufacturer Product Number
F221V3/64 BK205
Description
HEATSHRINK 0.046" BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00010,50068 Kč10 500,68 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50068 Kč
Unit Price with VAT:12,70582 Kč
Alternate Length
HEATSHRINK 0.046" X 4' BLACK
In-Stock: 27
Unit Price: 55,85000 Kč
HEATSHRINK 0.046" X 4' BLACK
In-Stock: 861
Unit Price: 69,92000 Kč
HEATSHRINK 0.046" X 0.5' BLACK
In-Stock: 332
Unit Price: 31,08000 Kč