
F221V3/64 BK100 | |
|---|---|
DigiKey Part Number | F221V3/64BK100-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/64 BK100 |
Description | HEATSHRINK 0.046" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 2 | 51,34000 Kč | 102,68 Kč |
| 3 | 48,85667 Kč | 146,57 Kč |
| 5 | 45,94400 Kč | 229,72 Kč |
| 7 | 44,09571 Kč | 308,67 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |





