
F221B3/64 BK205 | |
|---|---|
DigiKey Part Number | A364B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BK205 |
Description | HEATSHRK BLK 3/64X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,94700 Kč | 94,70 Kč |
| 150 | 0,90293 Kč | 135,44 Kč |
| 250 | 0,84832 Kč | 212,08 Kč |
| 350 | 0,81471 Kč | 285,15 Kč |
| 500 | 0,78028 Kč | 390,14 Kč |
| Unit Price without VAT: | 1,02900 Kč |
|---|---|
| Unit Price with VAT: | 1,24509 Kč |






